You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4541BE .

Timer, 6 MHz, 3 V to 18 V, DIP-14

CD4541BE . - Timer, 6 MHz, 3 V to 18 V, DIP-14
CD4541BE . - Timer, 6 MHz, 3 V to 18 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4541BE .
Order Code:
1106124
Product Range
CD4000 LOGIC Series

Product Overview

The CD4541BE is a high voltage type (20V rating) CMOS programmable timer in 14 pin DIP package. This programmable timer consists of 16 stage binary counter, an oscillator that is controlled by external RC components (2 resistors and capacitor), an automatic power on reset circuit and output control logic. The counter increments on positive edge clock transitions and can also be reset via MASTER RESET input. The output from this timer is Q or Q\ output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time select inputs A and B. The output is available in either of two modes selectable via MODE input (pin 10) and timing is initialized by setting AUTO RESET input (pin 5) to logic "0" and turning power on.
  • Low symmetrical output resistance is typically 100 ohm at VDD = 15V
  • Supply voltage range from 3V to 18V
  • Oscillator frequency range from DC to 100KHz
  • External clock (applied to Pin 3) can be used instead of oscillator
  • Operates as 2^N frequency divider or as single transition timer
  • Operates with very slow clock rise and fall times
  • Symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range from -55°C to 125°C

Applications

Clock & Timing

Warnings

This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6MHz

:
3V

:
18V

:
DIP

:
14Pins

:
-55°C

:
125°C

:
CD4000 LOGIC Series

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for CD4541BE .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM2.17   10+ RM1.76   100+ RM1.41   500+ RM1.11   1000+ RM0.851   2500+ RM0.776   5000+ RM0.726   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

8,528 In stock

450 available for 1 - 2 business days delivery
8,078 available for 4 - 5 business days delivery

Available until stock is exhausted

RM2.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.851
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.776
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.726
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.