Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83847ALQA56A.
Order Code1602443
Supported Standards-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / Package-
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supported Standards
-
Supply Voltage Max
3.6V
No. of Pins
56Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 2 - 1 year
Supply Voltage Min
3V
IC Case / Package
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022