You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV2624EVM-MINI - 

Breakout Board, DRV2624 Ultra Low Power Closed-Loop LRA/ERM Haptic Driver, Internal Memory

DRV2624EVM-MINI - Breakout Board, DRV2624 Ultra Low Power Closed-Loop LRA/ERM Haptic Driver, Internal Memory

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV2624EVM-MINI
Order Code:
2531094

Product Overview

DRV2624 Breakout Board for DRV2624 ERM/LRA Haptics driver. The board can be used for quickly integrating the DRV2624 into any new or existing system. The DRV2624 is an ultra-low power haptic driver with integrated waveform library for driving eccentric rotating mass (ERM) or linear resonant actuators (LRA). The board includes the DRV2624 along with the required passive components to operate the DRV2624. Simply connect power, I2C communication and an actuator to get started with the DRV2624.
  • Easily integrate the DRV2624 into new or existing systems
  • Small break-out board of 10mm x 10mm
  • Includes DRV2624 and required passive components
  • Connects to external I2C host, microcontroller or applications processor, haptic control console
  • Supports most ERM or LRA haptic actuator

Applications

Motor Drive & Control

Product Information

:
Haptic Driver
:
Maxim Integrated Products
:
Power Management - Motor Control
:
DRV2624
:
Breakout Board DRV2624
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM162.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM162.31