You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV2700EVM - 

Evaluation Module for High Voltage Piezo Driver With an Integrated 105V Boost Switch New

DRV2700EVM - Evaluation Module for High Voltage Piezo Driver With an Integrated 105V Boost Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV2700EVM
Order Code:
3009849

Product Overview

The DRV2700EVM is an Evaluation Module for evaluate the operation and performance of the DRV2700, a high voltage piezo driver with integrated boost converter. The differential 200Vpp output capability as well as the 100V single ended output can be evaluated using this board. The available pin breakouts in addition with the on board MSP430 allows for prototyping into already existing systems.
  • 5V Input to ±100V differential output
  • Single ended and differential input modes
  • Multiple boost voltage settings
  • Easily powered through USB or external power supply
  • Breakout for usage as a boost converter

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
MSP430F5510, DRV2700
:
Power Management - Voltage Regulator
:
Piezo Driver
:
Eval Board DRV2700, MSP430F5510 with Preloaded Firmware, Mini-B USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

32 will be available for delivery on 9/27/19

More stock available week commencing 4/13/20

Contact me when back in stock

RM705.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM705.93