You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV8304HRHAT - 

Gate Driver, Triple Half-Bridge, 6V to 38V, 0.3A Output, 12VDC and 24VDC Rails, VQFN-40 New

DRV8304HRHAT - Gate Driver, Triple Half-Bridge, 6V to 38V, 0.3A Output, 12VDC and 24VDC Rails, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8304HRHAT
Order Code:
2907860
Technical Datasheet:
DRV8304HRHAT Datasheet
See all Technical Docs

Product Overview

The DRV8304 device is an integrated gate driver for 3-phase brushless DC (BLDC) motors applications for 12V and 24V DC rails. These applications include field-oriented control (FOC), sinusoidal current control, and trapezoidal current control of BLDC motors. The device integrates three current-sense amplifiers (CSA) for sensing the phase currents of BLDC motors for optimum FOC and current-control system implementation. An AUTOCAL feature automatically calibrates the CSA offset error for accurate current sensing.
  • 6V to 38V, Triple Half-Bridge Gate Driver with integrated 3x Current Sense Amplifiers (CSA)
  • Smart Gate-Drive architecture
  • 6x, 3x, 1x and Independent PWM modes
  • Integrated Gate-Driver power supplies
  • Integrated triple current-shunt amplifiers
  • Supports 1.8V, 3.3V, and 5V logic inputs
  • Low-Power Sleep Mode
  • Linear Voltage Regulator, 3.3V, 30mA

Applications

Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics

Product Information

:
Three Phase DC Brushless
:
1Outputs
:
300mA
:
-
:
VQFN
:
40Pins
:
6V
:
38V
:
-40°C
:
125°C
:
-
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

191 In stock

191 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/23/19
RM15.35 RM 15.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + RM15.35
10 + RM13.44
25 + RM11.69
50 + RM10.76
100 + RM9.61
250 + RM8.67
500 + RM8.04
1000 + RM7.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.