You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8312-69M-KIT

Evaluation Kit, DRV8312 3-Phase Motor BLDC Motor Driver, InstaSPIN Technology

DRV8312-69M-KIT - Evaluation Kit, DRV8312 3-Phase Motor BLDC Motor Driver, InstaSPIN Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8312-69M-KIT
Order Code:
3125497

Product Overview

The DRV8312-69M-KIT is an InstaSPIN FOC and InstaSPIN motion technology based motor control evaluation kit for spinning three phase brushless DC (BLDC) and brushless AC (BLAC) or permanent magnet synchronous (PMSM) motors. The kit allows developers to quickly identify, automatically tune, and control a three phase motor, providing an instantly stable and functional motor control system. Together with InstaSPIN technology, the kit provides a high performance, power efficient, cost effective sensorless field oriented control (FOC) platform that speeds development for quicker time to market.
  • DRV8312 3PH inverter module supporting up to 50V and 3.5A continuous with controlCARD interface
  • C2000 Piccolo TMS320F28069M controlCARD with Isolated XDS100v2 JTAG Emulation
  • Isolated XDS100 emulation, UART, SPI, CAN connectivity
  • BLDC/BLAC NEMA17 55W motor
  • 24V power supply

Applications

Industrial, Consumer Electronics, Automation & Process Control, Robotics, Motor Drive & Control

Contents

NEMA17 BLDC/PMSM 55W Motor, 24V wall power supply (with adapters), USB Cable, DRV8312 baseboard with controlCARD slot, Piccolo Isolated F28069M controlCARD, Latest USB contents for the motor kits.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Phase Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV8312

:
Eval Board DRV8312, 24V Power Supply, USB Cable, ControlCARD, Baseboard, S/W & Documentation

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

11 In stock Need more?

11 available for 3 - 4 business days delivery

RM2,461.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,461.72