You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV8313EVM - 

Evaluation Module, DRV8313 DC Brushless Motor, Trapezoidal Commutation, 8V - 60V Voltage Range New

DRV8313EVM - Evaluation Module, DRV8313 DC Brushless Motor, Trapezoidal Commutation, 8V - 60V Voltage Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8313EVM
Order Code:
3125499

Product Overview

The DRV8313EVM evaluation module for DRV8313, provides three individually controllable half H bridge drivers. It is intended to drive a three phase brushless dc motor, though it can also be used to drive solenoids or other loads. Each output driver channel consists of N-channel power MOSFETs configured in a half H bridge configuration. The design brings the ground terminals of each driver to pins, to allow one to perform current sensing on each output. Current limit circuitry or other functions are possible uses of an uncommitted comparator.
  • 8V to 60V supply voltage range
  • 2.5A peak / 1.75A continuous output per H bridge
  • Includes MSP430G2553 for signaling and control
  • EVM hardware supports hall sensored BLDC operation
  • Critical control and status signals brought out to test points
  • Option to interface DRV8313 from external Microcontroller
  • InstaSPIN-BLDC software and GUI

Applications

Motor Drive & Control, Building Automation, Robotics, Consumer Electronics

Product Information

:
DC Brushless Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8313
:
Eval Board DRV8313
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM554.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM554.07