You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8432EVM

Evaluation Module, DRV8432 12A Dual Brushed DC or Single Bipolar Stepper Motor Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8432EVM
Order Code:
3009799

Product Overview

The DRV8432EVM is an evaluation board for DRV8432, a dual full bridge PWM motor driver with an advanced protection system. It has a maximum recommended supply voltage of 52V and is capable of delivering 2x7A continuous output current and 2x12A peak current per device. The DRV8432 has an advanced protection system consisting of short circuit protection, over current protection, under voltage protection, and two stage thermal protection. The evaluation board can be operated with either two full bridge outputs or 4 half bridge outputs. It can also be used in parallel mode to double the current capability. The unit can be operated with external PWM inputs using a MCU controller module or signal generator, etc. The outputs and power supplies can be connected using stripped wires by connecting them to the on board terminal blocks. The EVM module also has hardware switches to control the modes and to allow a manual reset.
  • 2 x 12A peak / 2 x 7A RMS current output
  • 1 x 24A peak / 1 x 14A RMS current output
  • 0V to 52V (12V gate drive) wide operating voltage
  • PWM control interface
  • Two stage thermal and short circuit protection
  • On board header/test points for external control of the DRV8432
  • Double side, plated through PCB layout
  • Self contained protection system (short circuit and thermal)

Applications

Sensing & Instrumentation, Motor Drive & Control, Industrial, Robotics

Product Information


:
PWM Motor Driver

:
Texas Instruments

:
Drivers

:
DRV8432

:
Eval Board DRV8432

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

16 In stock Need more?

16 available for 3 - 4 business days delivery

RM980.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM980.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.