You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8701EVM

Evaluation Board, DRV8701 Full Bridge Brushed DC Motor Gate Driver, 5.9V - 45V Operating Voltage

DRV8701EVM - Evaluation Board, DRV8701 Full Bridge Brushed DC Motor Gate Driver, 5.9V - 45V Operating Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8701EVM
Order Code:
3009800

Product Overview

The DRV8701EVM is a DRV8701 full bridge brushed DC motor gate driver evaluation module. The DRV8701 is a single H-bridge gate driver that uses four external N-channel MOSFETs targeted to drive a 12V to 24V bidirectional brushed DC motor. This evaluation module demonstrates DRV8701 H-bridge gate driver. An MSP430G2553 microcontroller is used to control the speed and direction of motor while also monitoring motor current from DRV8701 device. The power stage is created using DRV8701 H-bridge gate driver and CSD18532Q5B N-channel NexFETTM power MOSFETs. The EVM is a high performance, power efficient and cost effective platform that speeds development for a quicker time to market. A user friendly application is provided to quickly get the EVM operating with minimal external equipment.
  • Operating voltage range from 5.9V to 45V
  • 15A continuous and 20A peak H-bridge output current
  • Drives a single bidirectional brushed DC motor
  • Compact 3.5inch x 2.2inch form factor
  • User friendly GUI via MSP430 and USB interface

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brushed Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV8701, MSP430G2553

:
Eval Board DRV8701

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

25 In stock Need more?

25 available for 3 - 4 business days delivery

RM338.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM338.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.