You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV8711EVM - 

Evaluation Board, DRV8711 Stepper Motor Pre-Driver, On-Chip 1/256 Micro-Stepping Indexer New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8711EVM
Order Code:
3009802

Product Overview

The DRV8711EVM is a complete solution for evaluating the DRV8711 stepper motor controller. The DRV8711 is a stepper motor controller using external N-channel MOSFETs to drive a bipolar stepper motor or two brushed DC motors. A micro stepping indexer is integrated, supporting up to 1/256 microstep. The DRV8711 is capable of providing ultra smooth motion profile, and motor stall can be monitored with onboard LED. The DRV8711 is simply programmed and controlled by the MSP430 through the GUI. Power is provided externally, up to 52V, through the power header. A stepper motor is included in the EVM for controller performance evaluation. GUI defaults to optimum settings matched to the included motor. The EVM can also be configured to drive dual DC motor through a PWM control tab on the GUI.
  • Built in 1/256 step microstepping indexer
  • N-channel NexFET power MOSFETs
  • Ultra-smooth motion profile
  • Integrated stall detection reported on logic-level output pin
  • Complete protection and diagnosis
  • User-friendly GUI
  • Stepper motor included
  • Configurable for dual DC motor control
  • 8V to 52V operating supply voltage range
  • Scalable output current

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Robotics

Contents

DRV8711 evaluation board, Stepper Motor, USB Cable.

Product Information

:
Stepper Motor Control
:
Texas Instruments
:
Drivers
:
DRV8711
:
Evaluation Board DRV8711, Stepper Motor, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

10 will be available for delivery on 9/20/19

More stock available week commencing 4/6/20

Contact me when back in stock

RM626.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM626.09