You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV8801EVM - 

Evaluation Module, DRV8801 2.8A Brushed DC Motor Driver, Current Sense Phase Enable Control New

DRV8801EVM - Evaluation Module, DRV8801 2.8A Brushed DC Motor Driver, Current Sense Phase Enable Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8801EVM
Order Code:
3125501

Product Overview

The DRV8801EVM is an evaluation module for evaluating DRV8801 device. The DRV8801 is a 2.8A peak brushed DC motor driver with brake support and current sense pin who's output voltage is directly proportional to the motor current. Designed to control dc motors by using pulse width modulation. The phase and enable inputs provide dc motor speed and direction control by applying external pulse width modulation (PWM) and control signals. Internal synchronous rectification control circuitry provides lower power dissipation during PWM operation. Internal circuit protection includes motor lead short to supply/short to ground, thermal shutdown with hysteresis, undervoltage monitoring of VBB and VCP, and crossover current protection.
  • 2.8A peak current output
  • Wide operating voltage from 8V to 36V
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Synchronous rectification

Applications

Consumer Electronics, Automation & Process Control, Motor Drive & Control

Contents

DRV8801 evaluation module, easy to use GUI.

Product Information

:
DC Brushed Motor
:
Texas Instruments
:
Drivers
:
DRV8801
:
Evaluation Module DRV8801
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM560.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM560.35