You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8816EVM - 

Evaluation Board, DRV8816 DC Brushless Motor Control, 2.8A Peak Current Output New

DRV8816EVM - Evaluation Board, DRV8816 DC Brushless Motor Control, 2.8A Peak Current Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8816EVM
Order Code:
3125503

Product Overview

The DRV8816EVM is an evaluation module for evaluating the DRV8816 dual half H bridge motor driver. The dual half bridge driver DRV8816 can drive one brushed DC motor or one winding of a stepper motor, as well as other devices like solenoids with individual half bridge control. The device has a current sense output and configurable over current limit and sleep mode is enabled via a sleep pin. The DRV8816 is fully protected with a fault indication pin. It includes an MSP430 microcontroller that is pre-programmed to take input from two dedicated analogue potentiometers, for PWM speed control of 2 brushed DC motors. Two enable jumpers provide the ability to HIZ the motor outputs. Power can be provided externally up to 38volts through the power header. To expand beyond the included firmware capability, the MSP430 can be reprogrammed via an external MSP430 USB stick development tool. The board is capable of driving a single DC motor bidirectional or two DC motors unidirectional.
  • 2.8A peak current output
  • Wide operating voltage from 8V to 38V
  • Single bidirectional or dual unidirectional motor operation options
  • Current sense output and configurable over current limit
  • Onboard speed and enable controls
  • Evaluate driver performance with onboard MSP430 MCU or external MCU
  • Key signals brought out to board test points

Applications

Motor Drive & Control, Consumer Electronics, Portable Devices, Automation & Process Control, Automotive

Footnotes

This is not a finished electrical equipment and not intended for consumer use.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Half Bridge Driver
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8816
:
Eval Board DRV8816
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM274.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM274.24