You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV8835EVM - 

Evaluation Board, DRV8835 1.5A Low Voltage Stepper, Single/Dual Brushed DC Motor Driver New

DRV8835EVM - Evaluation Board, DRV8835 1.5A Low Voltage Stepper, Single/Dual Brushed DC Motor Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8835EVM
Order Code:
3125510

Product Overview

The DRV8835EVM is an evaluation module for DRV8835 motor driver. User can control the DRV8835 with an external microcontroller via signal header connectors or use on board switches for stand alone operation. The DRV8835 provides an integrated motor driver solution for cameras, consumer products, toys, and other low voltage or battery powered motion control applications. The device has two H-bridge drivers, and can drive two DC motors or one stepper motor, as well as other devices like solenoids. The output driver block for each consists of N-channel power MOSFET's configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. The DRV8835 can supply up to 1.5A of output current per H-bridge. It operates on a motor power supply voltage from 2V to 11V, and a device power supply voltage of 2V to 7V.
  • Operates on a motor power supply voltage from 2V to 11V
  • Split Vm/Vcc supply isolates motor voltage from logic supply
  • Access to output signals through Kelvin contact for easy evaluation
  • Jumper for switching between MCU or manual operation
  • LP2985-50 5V regulator supplies high logic level and Vcc in manual operation mode
  • Over current protection, short circuit protection, under voltage lockout

Applications

Motor Drive & Control, Consumer Electronics, Robotics, Hobby & Education, Imaging, Video & Vision, Medical, Robotics

Footnotes

The DRV8835EVM supply range is 2V to 11V.

Product Information

:
Motor Driver
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8835
:
Evaluation Board DRV8835
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM277.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM277.35