You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8842EVM . - 

Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

DRV8842EVM . - Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8842EVM .
Order Code:
2379011

Product Overview

DRV8842 evaluation module (EVM) for evaluating 5A brushed DC or Half-Bipolar DRV8842 Stepper Motor Driver. It consists of motor driver and a small number of external components that can drive a single brushed DC motor or two solenoids. The on-board MSP430 MCU plus software & GUI provide the necessary signalling and control. With the DRV8842EVM, designers can quickly and easily evaluate the performance of DRV8842 motor driver in their specific application.
  • 8.2 to 45V wide operating voltage range
  • 5A peak / 3.5ARMS current output
  • DRV8842 can support both stepper and brushed motors but EVM supports only brushed DC motors
  • PWM control interface, low RDSON (200mR LS+HS)
  • 32 levels of on-chip current regulation / cycle-by-cycle inrush protection
  • Supports 256 and greater microsteps with external voltage reference
  • Brake and coast modes supported
  • Thermal and short circuit protection

Applications

Motor Drive & Control

Product Information

:
Stepper Motor Control
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8842
:
Eval Board DRV8842, MCU Control Software Source Code, GUI, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM833.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM833.89