You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8842EVM

Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

New

DRV8842EVM - Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8842EVM
Order Code:
3125514

Product Overview

DRV8842 evaluation module (EVM) for evaluating 5A brushed DC or Half-Bipolar DRV8842 Stepper Motor Driver. It consists of motor driver and a small number of external components that can drive a single brushed DC motor or two solenoids. The on-board MSP430 MCU plus software & GUI provide the necessary signalling and control. With the DRV8842EVM, designers can quickly and easily evaluate the performance of DRV8842 motor driver in their specific application.
  • 8.2 to 45V wide operating voltage range
  • 5A peak / 3.5ARMS current output
  • DRV8842 can support both stepper and brushed motors but EVM supports only brushed DC motors
  • PWM control interface, low RDSON (200mR LS+HS)
  • 32 levels of on-chip current regulation / cycle-by-cycle inrush protection
  • Supports 256 and greater microsteps with external voltage reference
  • Brake and coast modes supported
  • Thermal and short circuit protection

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper Motor Control

:
Texas Instruments

:
Power Management - Motor Control

:
DRV8842

:
Eval Board DRV8842, MCU Control Software Source Code, GUI, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 available for 3 - 4 business days delivery

RM1,030.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,030.41