You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8870EVM

Evaluation Board, DRV8870 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage

DRV8870EVM - Evaluation Board, DRV8870 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8870EVM
Order Code:
3125519

Product Overview

The DRV8870EVM is a DRV8870 H-bridge PWM motor driver evaluation module. The DRV8870EVM is a complete solution for evaluating the DRV8870 brushed motor driver. It includes a voltage regulator to create 5V and a TLC555 timer configured to supply a PWM input to the DRV8870. The EVM also includes a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM and a second potentiometer to set the chopping current value. Jumpers are provided to configure each input to a logic low, logic high, PWM, or to allow user control of the inputs. Test points are provided for ease of monitoring the input and output signals. The DRV8870EVM only requires connections to the motor and power supply to operate.
  • 6.5V to 45V operating supply voltage range
  • On board 5V regulator
  • Adjustable PWM duty cycle
  • Adjustable current regulation

Applications

Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PWM Motor Driver

:
Texas Instruments

:
Motor Control

:
DRV8870

:
Eval Board DRV8870

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1 In stock Need more?

1 available for 3 - 4 business days delivery

RM338.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM338.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.