You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8871EVM - 

Evaluation Board, DRV8871 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage New

DRV8871EVM - Evaluation Board, DRV8871 H-Bridge PWM Motor Driver, 6.5V - 45V Operating Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8871EVM
Order Code:
3009805

Product Overview

The DRV8871EVM is a DRV8871 H-bridge PWM motor driver evaluation module. The DRV8871 device is a 3.6A brushed DC motor driver with integrated current sensing (PWM Ctrl). The DRV8871 evaluation module demonstrates the capabilities and performance of DRV8871 integrated circuit. The EVM includes a 5V regulator and PWM generator. A single power source is required to evaluate DRV8871. It includes a voltage regulator to create 5V and TLC555 timer configured to supply a PWM input to DRV8871. The EVM also includes a potentiometer to adjust the speed of motor by varying the duty cycle of PWM and a second potentiometer to set chopping current value. Jumpers are provided to configure each input to a logic low, logic high, PWM or to allow user control of the inputs. Test points are provided for ease of monitoring input and output signals. The DRV8871EVM only requires connections to the motor and power supply to operate.
  • Operating supply voltage range from 6.5V to 45V
  • Onboard 5V regulator
  • Adjustable PWM duty cycle
  • Adjustable current regulation

Applications

Motor Drive & Control

Product Information

:
DC Brushless Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8871
:
Eval Board DRV8871
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM309.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM309.89