You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8880EVM - 

Evaluation Board, DRV8880 Dual H-Bridge Stepper Motor Driver, AutoTune™ Adaptive Decay New

DRV8880EVM - Evaluation Board, DRV8880 Dual H-Bridge Stepper Motor Driver, AutoTune™ Adaptive Decay
DRV8880EVM - Evaluation Board, DRV8880 Dual H-Bridge Stepper Motor Driver, AutoTune™ Adaptive Decay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8880EVM
Order Code:
3125521

Product Overview

The DRV8880EVM is a dual H-bridge stepper motor driver evaluation module. This dual H-bridge driver with integrated FETs, DRV8880 can drive stepper motor drivers up to 1/16 microstepping with an on-chip indexer. Aimed at 24V motors, it features AutoTune adaptive decay mode, which automatically adjusts the decay settings during operation to achieve the motor's most optimum performance. The DRV8880EVM serves as a user-friendly evaluation kit to demonstrate TI's stepper motor driver DRV8880. Users can control the DRV8880 with the onboard MSP430 microcontroller. The EVM is a high-performance, power-efficient, cost-effective platform that speeds development. It houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC where a Microsoft Windows application is used to schedule serial commands. These commands can be used to control each of the device's signals and drive the stepper motor by issuing the step commands at the desired rate.
  • DRV8880 6.5V to 45V, dual H-bridge stepper motor driver with AutoTune adaptive decay
  • MSP430 MCU onboard
  • GUI for tuning
  • Supports 2A full-scale/1.4A RMS current output to motor

Applications

Motor Drive & Control, Consumer Electronics, Security, Building Automation, Robotics

Contents

DRV8880 evaluation board, USB cable.

Product Information

:
Stepper Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8880
:
Eval Board DRV8880, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM274.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM274.24