You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8886ATEVM .

Evaluation Module, DRV8886AT 2.0A Stepper Motor Driver, Integrated Sense Resistor

DRV8886ATEVM . - Evaluation Module, DRV8886AT 2.0A Stepper Motor Driver, Integrated Sense Resistor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8886ATEVM .
Order Code:
2752498

Product Overview

The DRV8886ATEVM from Texas Instruments is an evaluation module (EVM) for DRV8886AT 2A stepper motor driver with integrated sense resistor. The DRV8886AT is a medium voltage dual H-bridge driver and highly configurable power stage device. The IC is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer and integrated current sensing. The EVM demonstrates integrated current sensing capabilities and performance of DRV8886AT IC. The EVM includes DRV8886AT to control a stepper motor, MSP430F2617 to control DRV8886AT inputs and USB to UART to communicate between GUI and MSP430F2617. It houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC computer where a Windows application is used to schedule serial commands. These commands can be used to control each of the device signals and drive the stepper motor by issuing the step commands at the desired rate.
  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User friendly GUI via MSP430 and USB interface
  • IC is optimized to drive single bipolar stepper with up to 16° of internally generated microstepping

Applications

Motor Drive & Control

Contents

DRV8886AT evaluation module, USB cable.

Warnings

The DRV8886AT (U1) can operate at temperatures approaching 150°C. This device should not be touched.

Product Information


:
Stepper Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV8886AT

:
Eval Board DRV8886AT, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

RM274.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM274.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.