You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS26C32ATM/NOPB

Differential Receiver RS422/RS423, 4 Drivers, 4.5V-5.5V supply, SOIC-16

DS26C32ATM/NOPB - Differential Receiver RS422/RS423, 4 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS26C32ATM/NOPB
Order Code:
3006884

Product Overview

The DS26C32ATM/NOPB is a CMOS quad differential Line Receiver designed to meet the RS-422, RS-423 and Federal Standards 1020 and 1030 for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The DS26C32A has an input sensitivity of 200mV over the common mode input voltage range of ±7V. The receiver features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. The line receiver provides an enable and disable function common to all four receivers. It also features TRI-STATE outputs with 6mA source and sink capability.
  • CMOS Design for low power
  • ±0.2V Sensitivity over input common mode voltage range
  • 19ns Typical propagation delays
  • 60mV Typical input hysteresis
  • Inputs won't load line when VCC = 0V
  • Meets the requirements of EIA standard RS-422
  • Tri-state outputs for connection to system buses
  • Mil-Std-883C Compliant
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Receiver

:
RS422, RS423

:
4Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

77 In stock Need more?

77 available for 3 - 4 business days delivery

RM9.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.27
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.34