You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS26C32ATMX/NOPB - 

Differential Line Receiver, RS422 / RS423, 4.5 V to 5.5 V, SOIC-16

DS26C32ATMX/NOPB - Differential Line Receiver, RS422 / RS423, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS26C32ATMX/NOPB
Order Code:
2335559

Product Overview

The DS26C32ATMX/NOPB is a quad CMOS differential Line Receiver designed to meet the RS-422, RS-423 and Federal standard 1020 and 1030 for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The DS26C32A has an input sensitivity of 200mV over the common mode input voltage range of ±7V. The DS26C32A features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. It provides an enable and disable function common to all four receivers. It also features tri-state outputs with 6mA source and sink capability. This product is pin compatible with the DS26LS32A and the AM26LS32.
  • CMOS design for low power
  • Inputs won't load line when VCC=0V
  • Tri-state outputs for connection to system buses
  • ±0.2V Sensitivity over input common mode voltage range
  • 19ns Typical propagation delay
  • 60mV Typical input hysteresis
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
Differential Line Receiver
:
RS422, RS423
:
4Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DS26C32ATMX/NOPB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM7.48   10+ RM6.35   100+ RM5.09   500+ RM4.47   1000+ RM3.69   More Pricing...

Restricted Item Add
     

Each

1+ RM7.97   10+ RM6.97   100+ RM6.07   500+ RM5.58   1000+ RM4.98   2500+ RM4.50   5000+ RM4.41   More Pricing...

Restricted Item Add
     

Each

1+ RM8.98   10+ RM7.64   100+ RM6.10   500+ RM5.35   1000+ RM4.43   More Pricing...

Restricted Item Add

Related Searches

221 In stock

Available until stock is exhausted

221 available for 1 - 2 business days delivery
RM7.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.29
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.