You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS26LS31CM/NOPB .

Line Driver RS422, 4 Drivers, 4.75V-5.25V supply, SOIC-16

DS26LS31CM/NOPB . - Line Driver RS422, 4 Drivers, 4.75V-5.25V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS26LS31CM/NOPB .
Order Code:
1468968

Product Overview

The DS26LS31CM/NOPB is a quad high-speed differential Line Driver designed for digital data transmission over balanced lines. The DS26LS31 meets all the requirements of EIA standard RS-422 and Federal standard 1020. It is designed to provide unipolar differential drive to twisted-pair or parallel-wire transmission lines. The circuit provides an enable and disable function common to all four drivers. It features tri-state outputs and logically ANDed complementary outputs. The inputs are all LS compatible and are all one unit load.
  • Outputs will not load line when VCC = 0V
  • Output short-circuit protection
  • Complementary outputs
  • Meets the requirements of EIA standard RS-422
  • Pin-compatible with AM26LS31
  • 2ns Typical output skew
  • 10ns Typical input to output delay
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Commercial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line

:
RS422

:
4Drivers

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for DS26LS31CM/NOPB .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM8.03   10+ RM6.84   100+ RM5.46   250+ RM4.77   500+ RM4.65   More Pricing...

Restricted Item Add
     

Each

1+ RM7.80   10+ RM6.64   100+ RM5.30   250+ RM4.63   500+ RM4.51   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

25 In stock

25 available for 4 - 5 business days delivery

Available until stock is exhausted

RM7.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.63
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.