You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS26LS32CM/NOPB .

Differential Line Driver, Quad, RS422, RS423

DS26LS32CM/NOPB . - Differential Line Driver, Quad, RS422, RS423

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS26LS32CM/NOPB .
Order Code:
9487964
See all Technical Docs

Product Overview

The DS26LS32CM/NOPB is a quad Differential-line Driver designed to meet the RS-422, RS-423 and Federal Standards 1020 and 1030 for balanced and unbalanced digital data transmission. The DS26LS32 has an input sensitivity of 200mV over the input voltage range of ±7V. The driver features that input pull-up and pull-down resistors are included which prevent output oscillation on unused channels. Each version provides an enable and disable function common to all four receivers and features TRI-STATE outputs with 8mA sink capability. Constructed using low power Schottky processing, these devices are available over the full military and commercial operating temperature ranges.
  • 6K Minimum input impedance
  • TRI-STATE outputs with choice of complementary output enables for receiving directly onto a data bus
  • Green product and no Sb/Br

Applications

Industrial, Aerospace, Defence, Military, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422, RS423

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

RM8.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.49
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.74
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM4.32
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM4.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM4.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.