You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS8921M/NOPB

RS422 Differential Line Transceiver IC, 1 Driver, 4.5 V to 5.5 V, SOIC-8

DS8921M/NOPB - RS422 Differential Line Transceiver IC, 1 Driver, 4.5 V to 5.5 V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS8921M/NOPB
Order Code:
3006944

Product Overview

The DS8921M/NOPB is a differential Line Driver and Receiver Pair designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, this device meets the requirements of the EIA standard RS-422. The DS8921x receiver offers an input sensitivity of 200mV over a ±7V common-mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. It is designed to provide unipolar differential drive to twisted-pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. The DS8921x device is designed to be compatible with TTL and CMOS.
  • Complementary driver outputs
  • ±0.2V Receiver sensitivity over the input voltage
  • 70mV Typical receiver input hysteresis
  • 50mA Receiver output sink current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Driver / Receiver

:
RS422

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

1,340 In stock Need more?

1,340 available for 3 - 4 business days delivery

RM6.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM5.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.