You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA2134PA . - 

Audio Differential Line Receiver IC, Line Interface, ±6dB Gain, 4 V to 18 V, DIP-14

INA2134PA . - Audio Differential Line Receiver IC, Line Interface, ±6dB  Gain, 4 V to 18 V, DIP-14
INA2134PA . - Audio Differential Line Receiver IC, Line Interface, ±6dB  Gain, 4 V to 18 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA2134PA .
Order Code:
2076565

Product Overview

The INA2134PA is a differential Line Receiver consisting of high performance op amps with on-chip precision resistors. It is fully specified for high performance audio applications and has excellent AC specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The on-chip resistor is laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature.
  • 0.0005% at f=1kHz Low distortion
  • 14V/µs High slew rate
  • 3µs to 0.01% Fast settling time
  • 2.9mA Maximum low quiescent current
  • 90dB High CMRR
  • Green product and no Sb/Br

Applications

Audio, Signal Processing

Product Information

:
Differential Line Receiver
:
Line
:
4V
:
18V
:
DIP
:
14Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

151 In stock

4 available for 1 - 2 business days delivery
147 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/28/20

RM19.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.08
 
10+ RM17.15
 
100+ RM14.03
 
250+ RM13.15
 
500+ RM11.94