You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISO721DG4 - 

Digital Isolator, 1 Channel, 24 ns, 3 V, 5.5 V, SOIC, 8 Pins New

ISO721DG4 - Digital Isolator, 1 Channel, 24 ns, 3 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO721DG4
Order Code:
3124778

Product Overview

The ISO721DG4 is a single 100Mbps Digital Isolator with a logic input and output buffer separated by a silicon dioxide insulation barrier. This barrier provides galvanic isolation of up to 4000 VPK per VDE. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output. If this dc-refresh pulse is not received for more than 4µs, the input is assumed to be unpowered or not being actively driven and the failsafe circuit drive the output to a logic-high state.
  • Low propagation delay
  • Low pulse skew
  • Low-power sleep mode
  • High electromagnetic immunity
  • Low input-current requirement
  • Failsafe output
  • 50kV/µs Typical transient immunity
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Channel
:
24ns
:
3V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM15.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.78
 
10+ RM14.15
 
100+ RM11.61
 
250+ RM10.90
 
500+ RM9.86