You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISO7841DW

Digital Isolator, 4 Channel, 11 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

ISO7841DW - Digital Isolator, 4 Channel, 11 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7841DW
Order Code:
3009508

Product Overview

The ISO7841DW is a quad-channel Digital Isolator with a 8000VPK isolation voltage. It has reinforced isolation certifications according to VDE, CSA, CQC and TUV. The isolator provides high electromagnetic immunity and low emissions at low-power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon-dioxide (SiO2) insulation barrier. This device comes with an enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7841 device has three forward and one reverse-direction channels. Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
  • Up to 100Mbps signalling rate
  • ±100kV/µs Minimum industry leading CMTI
  • Robust electromagnetic compatibility (EMC)
  • Low emissions
  • >40 Years isolation barrier life
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Medical, Automotive, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
11ns

:
2.25V

:
5.5V

:
WSOIC

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

610 In stock Need more?

610 available for 3 - 4 business days delivery

RM21.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM21.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.