You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM1117MP-ADJ/NOPB .

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/800mA out, SOT-223-3

LM1117MP-ADJ/NOPB . - LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/800mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MP-ADJ/NOPB .
Order Code:
2296043

Product Overview

The LM1117MP-ADJ/NOPB is a low-dropout Linear Voltage Regulator with a dropout of 1.2V at 800mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band-gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability The LM1117 adjustable version develops a 1.25V reference voltage VREF between the output and the adjust terminal. The current IADJ from the adjust terminal could introduce error to the output. But since it is very small compared with the I1 and very constant with line and load changes, the error can be ignored. The constant current I1 then flows through the output set resistor R2 and sets the output voltage to the desired level.
  • Current limiting and thermal protection
  • 0.2% Line regulation
  • 0.4% Load regulation
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.6V

:
15V

:
-

:
1.25V

:
13.8V

:
800mA

:
1.2V

:
SOT-223

:
3Pins

:
0°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller
Packaging type Cut Tape

628 In stock

628 available for 4 - 5 business days delivery

Available until stock is exhausted

RM4.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.