You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM139DR .
DIFFERENTIAL COMPARATOR, QUAD 0.3 uS SOIC-14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM139DR .
- Order Code:
- 1575469
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 4 Comparators
- :
- 300ns
- :
- 2V to 36V
- :
- SOIC
- :
- 14Pins
- :
- CMOS, MOS, Open Collector / Drain, TTL
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
539 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM6.18 | |
10+ | RM5.53 | |
25+ | RM5.25 | |
100+ | RM4.04 | |
250+ | RM3.57 | |
500+ | RM3.38 | |
1000+ | RM2.63 |
Pricing is unavailable. Please contact customer services.