You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM139J

Analogue Comparator, Quad, Precision, 4 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 14 Pins

TEXAS INSTRUMENTS LM139J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM139J
Order Code:
404445

Product Overview

The LM139J is a low power low offset Voltage Quad Comparator designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though they are operated from a single power supply voltage. The LM139J is designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, directly interface with MOS logic.
  • Wide supply voltage range
  • 25nA Low input biasing current
  • ±5nA Low input offset current
  • ±3mV Offset voltage
  • Common-mode input voltage range
  • Differential input voltage range equal to the power supply voltage
  • Military rated

Applications

Signal Processing, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Precision

:
4 Comparators

:
1.3µs

:
± 1V to ± 18V

:
DIP

:
14Pins

:
CMOS, DTL, ECL, MOS, TTL

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM61.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM61.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM56.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM54.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM45.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM42.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM39.76
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM37.69
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM36.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM35.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange