You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM1458N

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, 6V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS LM1458N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1458N
Order Code:
9486852
Product Range
LM1458; LM1558 D

Product Range Selector (LM1458; LM1558 D)

See all from this product range

Product Overview

The LM1458N is a general purpose Dual Operational Amplifier. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0 to +70°C instead of -55 to +125°C.
  • No frequency compensation required
  • Short-circuit protection
  • Wide common-mode and differential voltage ranges
  • Low-power consumption
  • No latch up when input common mode range is exceeded

Applications

Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.5V/µs

:
6V to 36V

:
DIP

:
8Pins

:
0°C

:
70°C

:
LM1458; LM1558 D

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM4.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange