You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM148JB

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, 8V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS LM148JB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM148JB
Order Code:
1459502

Product Overview

The LM148JB is a quad general-purpose high-gain internally compensated Operational Amplifier designed to have operating characteristics similar to the µA741. This amplifier exhibits low supply-current drain and input bias and offset currents that are much less than those of the µA741.
  • Low input offset voltage
  • Low input offset current
  • Class AB output stage
  • Designed to be interchangeable with industry standard LM148, LM248 and LM348
  • 0.6mA/amplifier Typical low supply-current drain

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
0.5V/µs

:
8V to 36V

:
DIP

:
14Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM46.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM46.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM46.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM45.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM45.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM45.52
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM42.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange