You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM158JG

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

TEXAS INSTRUMENTS LM158JG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM158JG
Order Code:
1459504

Product Overview

The LM158JG is a dual general-purpose high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
700kHz

:
0.3V/µs

:
± 1.5V to ± 16V

:
DIP

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM45.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM45.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM42.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM42.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM41.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM40.33
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM38.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange