You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM1815M/NOPB .

Adaptive Variable Reluctance Sensor Amplifier, 2.5 V to 12 V, SOIC-14

TEXAS INSTRUMENTS LM1815M/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1815M/NOPB .
Order Code:
1468912

Product Overview

The LM1815M/NOPB is an adaptive variable reluctance Sensor Amplifier provides a one-shot pulse output whose leading edge coincides with the negative-going zero crossing of a ground referenced input signal such as from a variable reluctance magnetic pick-up coil. In normal operation, this timing reference signal is processed externally and returned to the LM1815. A Logic input is then able to select either the timing reference or the processed signal for transmission to the output driver stage. The adaptive sense amplifier operates with a positive-going threshold which is derived by peak detecting the incoming signal and dividing this down. Thus the input hysteresis varies with input signal amplitude. This enables the circuit to sense in situations where the high speed noise is greater than the low speed signal amplitude. Minimum input signal is 150mVP-P.
  • Adaptive hysteresis
  • Single supply operation
  • Ground referenced input
  • CMOS compatible logic
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adaptive Variable Reluctance Sensor Amplifier

:
2.5V

:
12V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

575 In stock Need more?

575 available for 3 - 4 business days delivery

RM19.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM16.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.72
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM12.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM11.87
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM9.87
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM9.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange