You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM1881N/NOPB .

Video Sync Separator, Composite, Vertical, 5V to 12V, DIP-8

TEXAS INSTRUMENTS LM1881N/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1881N/NOPB .
Order Code:
1564700

Product Overview

The LM1881N/NOPB is a video Sync Separator extracts timing information including composite and vertical sync, burst or back porch timing and odd and even field information from standard negative going sync NTSC, PAL and SECAM video signals with amplitude from 0.5V to 2Vp-p. The integrated circuit is also capable of providing sync separation for non-standard, faster horizontal rate video signals. The vertical output is produced on the rising edge of the first serration in the vertical sync period. A default vertical output is produced after a time delay if the rising edge mentioned above does not occur within the externally set delay period, such as might be the case for a non-standard video signal.
  • AC Coupled composite input signal
  • >10kR Input resistance
  • <10mA Power supply drain current
  • Composite sync and vertical outputs
  • Odd and even field output
  • Burst gate or back porch output
  • 150kHz Horizontal scan rate
  • Edge triggered vertical output
  • Default triggered vertical output for non-standard video signal
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Composite, Vertical

:
5V

:
12V

:
DIP

:
8Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM14.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM13.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.02
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM8.38
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM8.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM7.91