You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM193DR..
Analogue Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM193DR..
- Order Code:
- 1648671
Alternatives for LM193DR..
Product Overview
- 25nA Typical low input bias current
- 3nA Typical low input offset current
- 2mV Typical low input offset voltage
- Common-mode input voltage range
- Low output saturation voltage
- Military rated
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 2 Comparators
- :
- 300ns
- :
- 2V to 36V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, MOS, Open Collector / Drain, TTL
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM2.30 | |
10+ | RM2.03 | |
25+ | RM1.91 | |
100+ | RM1.45 | |
250+ | RM1.23 | |
500+ | RM1.17 | |
1000+ | RM0.893 |
Pricing is unavailable. Please contact customer services.