You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM193DRG4 .
Analogue Comparator, Differential, 2 Comparators, 300 ns, 2V to 36V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM193DRG4 .
- Order Code:
- 2782724
Alternatives for LM193DRG4 .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 2 Comparators
- :
- 300ns
- :
- 2V to 36V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, MOS, Open Collector / Drain, TTL
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM1.40 | |
50+ | RM1.28 | |
100+ | RM1.26 | |
250+ | RM1.18 | |
500+ | RM1.11 | |
1000+ | RM1.02 | |
2500+ | RM0.86 |
Pricing is unavailable. Please contact customer services.