You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM1972M/NOPB .
Audio Control, Attenuator, 4.5V to 12V, Serial, SOIC, 20 Pins, 0 °C
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM1972M/NOPB .
- Order Code:
- 2323777
Alternatives for LM1972M/NOPB .
Product Overview
- 3-wire serial interface
- Daisy-chain capability
- 104dB Mute attenuation
- Pop and click-free attenuation changes
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Attenuator
- :
- 4.5V to 12V
- :
- Serial
- :
- SOIC
- :
- 20Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM17.31 | |
10+ | RM15.54 | |
25+ | RM14.70 | |
100+ | RM12.08 | |
250+ | RM11.39 |
Pricing is unavailable. Please contact customer services.