You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM20123MH
DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-5.5Vin, 800mV-5Vout, 3Aout, HTSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM20123MH
- Order Code:
- 1506824
Product Overview
- Accurate current limit minimizes inductor size
- 32mR Integrated FET switches
- Starts up into pre-biased loads
- Output voltage tracking
- Peak current mode control
- Adjustable output voltage down to 0.8V
- Adjustable soft-start with external capacitor
- Precision enable pin with hysteresis
- Integrated OVP, UVLO, power good and thermal shutdown
- 96% Efficiency
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 2.95V
- :
- 5.5V
- :
- 1Outputs
- :
- HTSSOP
- :
- 16Pins
- :
- 3A
- :
- 800mV
- :
- 5V
- :
- 1.5MHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM14.42 | |
10+ | RM12.95 | |
25+ | RM12.24 | |
100+ | RM10.07 | |
250+ | RM9.04 | |
500+ | RM8.71 | |
1000+ | RM7.24 | |
2500+ | RM6.97 | |
5000+ | RM6.95 |
Pricing is unavailable. Please contact customer services.