You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM20242MH
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-32Vout, 2Aout, TSSOP-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM20242MH
- Order Code:
- 1495078
Product Overview
- Current-mode control and selectable compensation
- Resistor programmed, 1MHz capable oscillator
- Synchronous rectifier with diode emulation
- Compatible with pre-biased loads
- Programmable soft-start with external capacitor
- Precision enable pin with hysteresis
- OVP, UVLO inputs and PGOOD output
- Internally protected with peak current limit, thermal shutdown and restart
- Accurate current limit with frequency foldback
- Non-linear current-mode slope compensation
- 130/110mR Integrated power MOSFETs
- 1.5% Output voltage accuracy
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 4.5V
- :
- 36V
- :
- 1Outputs
- :
- TSSOP
- :
- 20Pins
- :
- 2A
- :
- 800mV
- :
- 32V
- :
- 1MHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM17.31 | |
10+ | RM15.54 | |
25+ | RM14.70 | |
100+ | RM12.08 | |
250+ | RM10.84 | |
500+ | RM10.45 | |
1000+ | RM8.69 | |
2500+ | RM8.36 | |
5000+ | RM8.33 |
Pricing is unavailable. Please contact customer services.