You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM20BIM7/NOPB

Temperature Sensor IC, Analogue, ± 1.5°C, -55 °C, 130 °C, SC-70, 5 Pins

TEXAS INSTRUMENTS LM20BIM7/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM20BIM7/NOPB
Order Code:
3124163

Product Overview

The LM20BIM7/NOPB is a ±1.5°C analogue output Temperature Sensor operates over -55 to 130°C. The power supply operating range is 2.4 to 5.5V. The transfer function of LM20 is predominately linear, yet has a slight predictable parabolic curvature. The accuracy of the sensor when specified to a parabolic transfer function is ±1.5°C at an ambient temperature of 30°C. The temperature error increases linearly and reaches a maximum of ±2.5°C at the temperature range extremes. The temperature range is affected by the power supply voltage. This temperature sensor quiescent current is less than 10µA. Therefore, self-heating is less than 0.02°C in still air. Shutdown capability for the sensor is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates or does not necessitate shutdown.
  • Predictable curvature error
  • 10µA Maximum drain current
  • ±0.4% Typical nonlinearity
  • 160R Maximum output impedance
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
± 1.5°C

:
-55°C

:
130°C

:
SC-70

:
5Pins

:
2.4V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Cut Tape :3009001 Check stock

19,000 In stock Need more?

19,000 available for 3 - 4 business days delivery

RM4.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ RM4.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3009001

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/22/21

 

 
Quantity List Price Your Price
1+ RM5.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.50
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 3009001) x 4.5 = RM4,500.00
Total Price: RM4,500.00
1000 (Reel 3124163) x 4.5 = RM4,500.00
Total Price: RM4,500.00
Choose your packaging preference
3009001
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange