You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM224DR .

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS LM224DR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM224DR .
Order Code:
8389160RL

Alternatives for LM224DR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM224DR is a 4 independent high-gain frequency-compensated Operational Amplifier designed specifically to operate from a single supply or split supply over a wide range of voltages.
  • Internal frequency compensation
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • 2kV ESD Protection
  • 0.8mA Typical low supply-current drain independent of supply voltage
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100V/mV Typical open-loop differential voltage amplification
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1.2MHz

:
0.5V/µs

:
± 1.5V to ± 16V

:
SOIC

:
14Pins

:
-25°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :8389160 Check stock

No Longer Stocked

RM1.48

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.737
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.611
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.56
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.