You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM224J
Operational Amplifier, 4 Amplifier, 1 MHz, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM224J
- Order Code:
- 3004610
Product Overview
- Internally frequency compensated for unity gain
- Very low supply current drain (700µA) - Essentially independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Allows direct sensing near GND and VOUT also goes to GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
- In the linear mode the input common-mode, voltage range includes ground and the output voltage
- Can swing to ground, even though operated from only a single power supply voltage
- Unity gain cross frequency is temperature compensated
- Input bias current is also temperature compensated
- 100dB Large DC voltage gain
- 45nA Low input biasing current (temperature compensated)
- 2mV Low input offset voltage
- 5nA Low input offset current
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Amplifier
- :
- 1MHz
- :
- 0.5V/µs
- :
- ± 1.5V to ± 16V
- :
- DIP
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
282 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/15/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each