You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM22670MRE-5.0/NOPB .
Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 3A Out, SOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM22670MRE-5.0/NOPB .
- Order Code:
- 1679653
Alternatives for LM22670MRE-5.0/NOPB .
Product Overview
- Internally compensated voltage mode control
- Stable with low ESR ceramic capacitors
- Adjustable switching frequency and synchronization
- Precision enable pin
- Integrated boot-strap diode
- Integrated soft-start
- ±1.5% Feedback reference accuracy
- 500kHz Default Switching Frequency
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Communications & Networking, Embedded Design & Development, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 42V
- :
- SOP
- :
- 8Pins
- :
- 3A
- :
- 5V
- :
- 500kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM20.48 | |
10+ | RM18.38 | |
25+ | RM17.38 | |
100+ | RM14.29 |
Pricing is unavailable. Please contact customer services.