You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM22671MR-5.0/NOPB .
Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 0.5A Out, HSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM22671MR-5.0/NOPB .
- Order Code:
- 2492145
Product Overview
- Wide input voltage range from 4.5V to 42V
- Stable with low ESR ceramic capacitors
- 200mohm N channel MOSFET
- 5V fixed output and 500mA load current
- Built-in thermal shutdown and current limiting to protect against accidental overloads
- 500KHz default switching frequency
- Precision enable pin and integrated boot strap diode
- Adjustable soft start
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 42V
- :
- HSOP
- :
- 8Pins
- :
- 500mA
- :
- 5V
- :
- 500kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.01 | |
10+ | RM13.47 | |
25+ | RM12.74 | |
100+ | RM10.47 | |
250+ | RM9.39 | |
500+ | RM9.06 | |
1000+ | RM7.53 | |
2500+ | RM7.25 | |
5000+ | RM7.22 |
Pricing is unavailable. Please contact customer services.