You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM22672MRE-5.0/NOPB

Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 1A Out, SOP-8

TEXAS INSTRUMENTS LM22672MRE-5.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM22672MRE-5.0/NOPB
Order Code:
3008116

Product Overview

The LM22672MRE-5.0/NOPB is a step-down Voltage Regulator with adjustable frequency. It provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 1A of load current. Excellent line and load regulation along with high efficiency (>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. Fixed 5V output and adjustable output voltage options are available. The default switching frequency is set at 500kHz allowing for small external components and good transient response. In addition, the frequency can be adjusted over a range of 200kHz to 1MHz with a single external resistor.
  • Internally compensated voltage mode control
  • Stable with low ESR ceramic capacitors
  • Adjustable switching frequency and synchronization
  • Precision enable input
  • Integrated boot-strap diode
  • Adjustable soft-start
  • 200mR N-channel MOSFET
  • ±1.5% Feedback reference accuracy
  • 500kHz Default switching frequency
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Communications & Networking, Embedded Design & Development, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4.5V

:
42V

:
SOP

:
8Pins

:
1A

:
5V

:
1MHz

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 2/15/21

Notify me when back in stock

RM17.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange