You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM22673MRE-ADJ
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 1.285V-37Vout, 3Aout, SOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM22673MRE-ADJ
- Order Code:
- 1679663
Product Overview
- Internally compensated voltage mode control
- Stable with low ESR ceramic capacitors
- Adjustable soft-start
- Adjustable current limit
- Integrated boot-strap diode
- ±1.5% Feedback reference accuracy
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Embedded Design & Development, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 42V
- :
- 1Outputs
- :
- SOP
- :
- 8Pins
- :
- 3A
- :
- 1.285V
- :
- 37V
- :
- 500kHz
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM20.94 | |
10+ | RM18.79 | |
25+ | RM17.78 | |
100+ | RM14.61 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
250+ | RM12.83 | |
500+ | RM12.36 | |
1000+ | RM10.27 | |
2000+ | RM9.89 | |
6250+ | RM9.87 |
Pricing is unavailable. Please contact customer services.