You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM22676MR-5.0/NOPB

Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 3A Out, SO PowerPAD-8

TEXAS INSTRUMENTS LM22676MR-5.0/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM22676MR-5.0/NOPB
Order Code:
3008123

Product Overview

The LM22676MR-5.0/NOPB is a SIMPLE SWITCHER® Step-down Switching Regulator with precision enable provides all of the functions necessary to implement an efficient high voltage step-down regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 3A of load current. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. This regulator is available in fixed output voltage of 5V and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode the regulator draws only 25µA and Built in soft-start 500µs saves external components. The LM22676 also has built in thermal shutdown and current limiting to protect against accidental overloads.
  • Internally compensated voltage mode control
  • ±1.5% Feedback reference accuracy
  • Precision enable pin
  • Integrated boot-strap diode
  • Integrated soft-start
  • SO PowerPAD and PFM exposed pad
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4.5V

:
42V

:
SO PowerPAD

:
8Pins

:
3A

:
5V

:
500kHz

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

275 In stock Need more?

275 available for 3 - 4 business days delivery

RM21.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM21.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM19.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange