You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM22676MRE-5.0/NOPB .
Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 3A Out, 500 kHz, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM22676MRE-5.0/NOPB .
- Order Code:
- 1685808
Product Overview
- Internally compensated voltage mode control
- ±1.5% Feedback reference accuracy
- Precision enable pin
- Integrated boot-strap diode
- Integrated soft-start
- SO PowerPAD and PFM exposed pad
- Green product and no Sb/Br
Applications
Power Management, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 42V
- :
- SOIC
- :
- 8Pins
- :
- 3A
- :
- 5V
- :
- 500kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
21 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM19.91 | |
10+ | RM17.88 | |
25+ | RM16.90 | |
100+ | RM13.90 |
Pricing is unavailable. Please contact customer services.