You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM22676MRE-5.0/NOPB
Buck (Step Down) Switching Regulator, Fixed, 4.5V-42V In, 5V And 3A Out, 500 kHz, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM22676MRE-5.0/NOPB
- Order Code:
- 3122830
Product Overview
- Internally compensated voltage mode control
- ±1.5% Feedback reference accuracy
- Precision enable pin
- Integrated boot-strap diode
- Integrated soft-start
- SO PowerPAD and PFM exposed pad
- Green product and no Sb/Br
Applications
Power Management, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 42V
- :
- SOIC
- :
- 8Pins
- :
- 3A
- :
- 5V
- :
- 500kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
5,175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/22/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM20.30 | |
10+ | RM18.25 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
250+ | RM18.25 |
Pricing is unavailable. Please contact customer services.